+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70245

Hub USB; USB A socket x2,USB C socket x2,USB C plug; grey


Manufacturer: DIGITUS

Manufacturer part number:
DA-70245
TME Symbol:
DA-70245

Specification

Manufacturer
DIGITUS
Type of PC accessories
hub USB
Version
USB 3.1 Gen 2
Colour
grey
Number of ports
4
Data transfer rate
10Gbps
Kit contents
hub USB
Cable length
0.15m
Software
compatible Chrome-OS, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB A socket x2
  • USB C plug
  • USB C socket x2
Gross weight67.18 g
Certificates
EAN code4016032485766
See other products in this category: Computer Adapters DIGITUS,
*
DA-70245
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.88 EURGross price for quantities from 1 pcs - 26.88 EUR
Net price for quantities from 3 pcs - 23.65 EURGross price for quantities from 3 pcs - 23.65 EUR
Net price for quantities from 5 pcs - 20.57 EURGross price for quantities from 5 pcs - 20.57 EUR