+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70246

Hub USB; USB C socket x4,USB C plug; USB 3.1 Gen 1; grey; 5Gbps


Manufacturer: DIGITUS

Manufacturer part number:
DA-70246
TME Symbol:
DA-70246

Specification

Manufacturer
DIGITUS
Type of PC accessories
hub USB
Version
USB 3.1 Gen 1
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Kit contents
hub USB
Cable length
0.15m
Software
compatible Chrome-OS, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB C plug
  • USB C socket x4
Gross weight63.5 g
Certificates
EAN code4016032485773
See other products in this category: Computer Adapters DIGITUS,
*
DA-70246
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.72 GBPGross price for quantities from 1 pcs - 19.72 GBP
Net price for quantities from 3 pcs - 17.53 GBPGross price for quantities from 3 pcs - 17.53 GBP
Net price for quantities from 5 pcs - 15.34 GBPGross price for quantities from 5 pcs - 15.34 GBP