+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC7611UB

IC: D/A converter; 12bit; 132ksps; Ch: 1; 5V; SOIC8; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7611UB
TME Symbol:
DAC7611UB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
132ksps
Number of channels
1
Operating voltage
5V
Case
SOIC8
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Gross weight0.28 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7611UB
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.09 USDGross price for quantities from 1 pcs - 17.09 USD
Net price for quantities from 10 pcs - 13.58 USDGross price for quantities from 10 pcs - 13.58 USD
Net price for quantities from 25 pcs - 12.06 USDGross price for quantities from 25 pcs - 12.06 USD
Net price for quantities from 75 pcs - 11.16 USDGross price for quantities from 75 pcs - 11.16 USD