+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAHBF

Cable; D-Sub 15pin HD plug,both sides; shielded; black; 1m; Cu

Manufacturer: VENTION

Manufacturer part number:
DAHBF
TME Symbol:
DAHBF

Specification

Manufacturer
VENTION
Type of connection cable
VGA - VGA
Shield structure
shielded
Insulation colour
black
Cable length
1m
Cable external diameter
7.5mm
Contact plating
gold-plated
Kind of core
Cu
Core diameter
30AWG
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight100.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Monitor cables and adapters VENTION,
*
DAHBF
106 in TME stock
Net price for quantities from 1 pcs - 3.95 GBPGross price for quantities from 1 pcs - 3.95 GBP
Net price for quantities from 3 pcs - 3.39 GBPGross price for quantities from 3 pcs - 3.39 GBP
Net price for quantities from 5 pcs - 3.01 GBPGross price for quantities from 5 pcs - 3.01 GBP
Net price for quantities from 10 pcs - 2.63 GBPGross price for quantities from 10 pcs - 2.63 GBP
No. of pieces (Multiplicity: 1)