+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAPK15-JS

Enclosure for connectors: D-Sub adapters; D-Sub 15pin; UNC 4-40


Manufacturer: ENCITECH

Manufacturer part number:
DAPK15-JS
TME Symbol:
DAPK15-JS

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub adapters
Connectors application
D-Sub 15pin
Locking system
screws
Thread
UNC 4-40
Colour
black
Enclosure material
plastic
Gross weight19.56 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
*
DAPK15-JS
188 in TME stock
Net price for quantities from 1 pcs - 6.90 EURGross price for quantities from 1 pcs - 6.90 EUR
Net price for quantities from 5 pcs - 6.20 EURGross price for quantities from 5 pcs - 6.20 EUR
Net price for quantities from 20 pcs - 5.54 EURGross price for quantities from 20 pcs - 5.54 EUR
Net price for quantities from 100 pcs - 4.85 EURGross price for quantities from 100 pcs - 4.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcsBag = 100 pcs