+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAQ-904

Module; matrix; Ch: 10; 60ch/s; 400VAC,600VDC; 2A


Manufacturer: GW INSTEK

Manufacturer part number:
DAQ-904

Alternative designations: 11AQ-90400101

TME Symbol:
DAQ-904

Specification

Manufacturer
GW INSTEK
Type of test accessories
module
Kind of module
matrix
Number of channels
10
Scanning speed
60ch/s
Maximum current
2A
Related items
DAQ-9600, DAQ-9600-GPIB
Max. input voltage
  • 400V AC
  • 600V DC
Measuring instrument features
  • built-in thermocouple reference junction
  • two- and four-wire scanning
Gross weight568.1 g

WATCH VIDEO

See other products in this category: Data Acquisition Systems GW INSTEK,
*
DAQ-904
0 in TME stock
Net price for quantities from 1 pcs - 583.21 USDGross price for quantities from 1 pcs - 583.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.