+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB103

Bridge rectifier: single-phase; 200V; If: 1A; Ifsm: 50A; DB-1; THT

Manufacturer: DC COMPONENTS

Manufacturer part number:
DB103
TME Symbol:
DB103

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
1A
Max. forward impulse current
50A
Case
DB-1
Electrical mounting
THT
Kind of package
tube
Dimensions
Gross weight0.275 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD/THT sing. phase diode bridge rectif. DC COMPONENTS
*
DB103
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 50 pcs