+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB1C-A1RC

Microswitch SNAP ACTION; 6A/250VAC; 0.1A/80VDC; with roller

Manufacturer: ZF

Manufacturer part number:
DB1C-A1RC
TME Symbol:
DB1C-A1RC

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
0.1A / 80V DC
Switches features
with roller
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DB
Stable positions number
1
Leads
for soldering
Body dimensions
7.3x20x6.5mm
Mechanical durability
15000000 cycles
Operating temperature
-40...85°C
Electrical life
10000 cycles
Contact plating
silver plated
Body colour
black
Gross weight1.9 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
DB1C-A1RC
1302 in TME stock
Net price for quantities from 1 pcs - 2.51 EURGross price for quantities from 1 pcs - 2.51 EUR
Net price for quantities from 10 pcs - 1.82 EURGross price for quantities from 10 pcs - 1.82 EUR
Net price for quantities from 25 pcs - 1.70 EURGross price for quantities from 25 pcs - 1.70 EUR
Net price for quantities from 30 pcs - 1.67 EURGross price for quantities from 30 pcs - 1.67 EUR
Net price for quantities from 50 pcs - 1.63 EURGross price for quantities from 50 pcs - 1.63 EUR
Net price for quantities from 70 pcs - 1.58 EURGross price for quantities from 70 pcs - 1.58 EUR
Net price for quantities from 140 pcs - 1.52 EURGross price for quantities from 140 pcs - 1.52 EUR
Net price for quantities from 1120 pcs - 1.39 EURGross price for quantities from 1120 pcs - 1.39 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 70 pcsCardboard = 560 pcs