+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB25-SS

Connector: D-Sub; PIN: 25; plug; female; for cable; soldering; black


Manufacturer: ENCITECH

Manufacturer part number:
DB25-SS
TME Symbol:
DB25-SS

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
25
Connector
plug
Kind of connector
female
Mechanical mounting
for cable
Electrical mounting
soldering
Connector variant
stamped and formed contacts
Colour
black
Contact plating
gold-plated
Gross weight10.147 g
Certificates
See other products in this category: D-Sub plugs and sockets ENCITECH,
*
DB25-SS
201 in TME stock
Net price for quantities from 1 pcs - 1.85 EURGross price for quantities from 1 pcs - 1.85 EUR
Net price for quantities from 5 pcs - 1.32 EURGross price for quantities from 5 pcs - 1.32 EUR
Net price for quantities from 20 pcs - 1.20 EURGross price for quantities from 20 pcs - 1.20 EUR
Net price for quantities from 100 pcs - 1.06 EURGross price for quantities from 100 pcs - 1.06 EUR
Net price for quantities from 500 pcs - 0.93 EURGross price for quantities from 500 pcs - 0.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs