+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBC09-SS

Connector: D-Sub; PIN: 9; plug; female; for cable; crimped; black


Manufacturer: ENCITECH

Manufacturer part number:
DBC09-SS
TME Symbol:
DBC09-SS

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Mechanical mounting
for cable
Electrical mounting
crimped
Connector variant
w/o contacts
Colour
black
Gross weight4.68 g
Certificates
See other products in this category: D-Sub plugs and sockets ENCITECH,
*
DBC09-SS
648 in TME stock
Net price for quantities from 1 pcs - 2.15 EURGross price for quantities from 1 pcs - 2.15 EUR
Net price for quantities from 10 pcs - 0.91 EURGross price for quantities from 10 pcs - 0.91 EUR
Net price for quantities from 50 pcs - 0.79 EURGross price for quantities from 50 pcs - 0.79 EUR
Net price for quantities from 200 pcs - 0.69 EURGross price for quantities from 200 pcs - 0.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcs