+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBI01322

LED; in housing; green; No.of diodes: 2; 1.8mm; 10mA; 38°; 13mcd


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
DBI01322
TME Symbol:
DBI01322

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
LED colour
green
Number of diodes
2
LED diameter
1.8mm
Mounting
THT
Front
convex
LED current
10mA
LED lens
diffused, green
Viewing angle
38°
Luminosity
13mcd
Operating voltage
2.1V DC
Gross weight0.38 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
DBI01322
27 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.00 EURGross price for quantities from 1 pcs - 1.00 EUR
Net price for quantities from 5 pcs - 0.85 EURGross price for quantities from 5 pcs - 0.85 EUR
Net price for quantities from 25 pcs - 0.83 EURGross price for quantities from 25 pcs - 0.83 EUR
Net price for quantities from 100 pcs - 0.80 EURGross price for quantities from 100 pcs - 0.80 EUR
Packaging method by the manufacturer:
Blister = 100 pcsBlister = 200 pcs