+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBI02322

LED; in housing; 1.8mm; No.of diodes: 4; green; 10mA; 38°; 13mcd


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
DBI02322
TME Symbol:
DBI02322

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
4
LED colour
green
Mounting
THT
Front
convex
LED current
10mA
LED lens
diffused, green
Viewing angle
38°
Luminosity
13mcd
Operating voltage
2.1V DC
Gross weight0.908 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
DBI02322
33 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD