+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBKD12

LED; in housing; green; No.of diodes: 1; 3.9mm


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
DBKD12
TME Symbol:
DBKD12

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
LED colour
green
Number of diodes
1
LED diameter
3.9mm
Mounting
THT
Front
flat
LED lens
diffused, green
Gross weight0.702 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
DBKD12
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Packaging method by the manufacturer:Blister = 100 pcs