+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBKD202

LED; in housing; 3.9mm; No.of diodes: 2; red/green; 20mA; 40°


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
DBKD202
TME Symbol:
DBKD202

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
LED diameter
3.9mm
Number of diodes
2
LED colour
red/green
Mounting
THT
Front
flat
LED current
20mA
LED lens
diffused, green, red
Viewing angle
40°
Luminosity of green colour
20mcd
Luminosity of red colour
20mcd
Operating voltage
2...2.2V DC
Gross weight0.807 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
DBKD202
104 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.30 EURGross price for quantities from 1 pcs - 1.30 EUR
Net price for quantities from 5 pcs - 1.15 EURGross price for quantities from 5 pcs - 1.15 EUR
Net price for quantities from 25 pcs - 1.01 EURGross price for quantities from 25 pcs - 1.01 EUR
Net price for quantities from 100 pcs - 0.95 EURGross price for quantities from 100 pcs - 0.95 EUR