+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBKD222

LED; in housing; green; No.of diodes: 2; 3.9mm; 20mA; 40°; 25mcd


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
DBKD222
TME Symbol:
DBKD222

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
LED colour
green
Number of diodes
2
LED diameter
3.9mm
Mounting
THT
Front
flat
LED current
20mA
LED lens
diffused, green
Viewing angle
40°
Luminosity
25mcd
Operating voltage
2.2V DC
Gross weight0.81 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
DBKD222
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.74 GBPGross price for quantities from 100 pcs - 0.74 GBP
Packaging method by the manufacturer:
Blister = 100 pcs