+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SIGNAL-CONSTRUCT | |
Type of diode | LED | |
LED version | in housing | |
LED colour | green | |
Number of diodes | 3 | |
LED diameter | 1.8mm | |
Mounting | THT | |
Front | convex | |
LED lens | diffused, green | |
Viewing angle | 38° |