+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC.CAB.2000.0020

Cable; 2x0.5mm2; cables,DC 5,5/2,1 socket; straight; black; 0.2m


Manufacturer: BQ CABLE

Manufacturer part number:
DC.CAB.2000.0020
TME Symbol:
DC.CAB.2000.0020

Specification

Manufacturer
BQ CABLE
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
9.5mm
Connector variant
straight
Insulation colour
black
Rated voltage
48V
Max. operating current
5A
Cable length
0.2m
Cable outside dimensions
2x2mm
Operating temperature
-20...70°C
Cable/adapter structure
  • cables
  • DC 5,5/2,1 socket
Gross weight12.15 g
Certificates
EAN code5901986020004
See other products in this category: DC Power Cords BQ CABLE,
*
DC.CAB.2000.0020
40 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.86 EURGross price for quantities from 1 pcs - 1.86 EUR
Net price for quantities from 10 pcs - 1.61 EURGross price for quantities from 10 pcs - 1.61 EUR
Net price for quantities from 25 pcs - 1.44 EURGross price for quantities from 25 pcs - 1.44 EUR
Net price for quantities from 50 pcs - 1.27 EURGross price for quantities from 50 pcs - 1.27 EUR