+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC.CAB.2201.0300

Cable; 2x0.5mm2; cables,DC 5,5/2,1 plug; angled; black; 3m

Manufacturer: BQ CABLE

Manufacturer part number:
DC.CAB.2201.0300
TME Symbol:
DC.CAB.2201.0300

Specification

Manufacturer
BQ CABLE
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
9.5mm
Connector variant
angled
Insulation colour
black
Rated voltage
48V
Max. operating current
5A
Cable length
3m
Cable outside dimensions
2x2mm
Operating temperature
-20...70°C
Application of connection lead
LED lighting, players and tuners, routers, Switch, Hub
Cable/adapter structure
  • cables
  • DC 5,5/2,1 plug
Gross weight54.5 g
Certificates
EAN code5901986020158
See other products in this category: DC Power Cords BQ CABLE,
*
DC.CAB.2201.0300
100 in TME stock
Net price for quantities from 1 pcs - 4.09 USDGross price for quantities from 1 pcs - 4.09 USD
Net price for quantities from 10 pcs - 3.56 USDGross price for quantities from 10 pcs - 3.56 USD
Net price for quantities from 25 pcs - 3.17 USDGross price for quantities from 25 pcs - 3.17 USD
Net price for quantities from 50 pcs - 2.80 USDGross price for quantities from 50 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)