+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC005CBUNO

Enclosure: wall mounting; X: 213mm; Y: 185mm; Z: 104mm; ABS; grey


Manufacturer: GAINTA

Manufacturer part number:
DC005CBUNO
TME Symbol:
DC005CBUNO

Specification

Manufacturer
GAINTA
Type of enclosure
wall mounting
Dimension X
213mm
Dimension Y
185mm
Dimension Z
104mm
Enclosure material
ABS
Body colour
grey
Cover colour
semi-transparent blue
IP rating
IP65
Operating temperature
-20...80°C
Flammability rating
UL94HB
Dimensions
Gross weight12 g
Certificates
See other products in this category: Wall Mounting Enclosures GAINTA,
*
DC005CBUNO
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.91 EURGross price for quantities from 1 pcs - 30.91 EUR
Net price for quantities from 14 pcs - 27.82 EURGross price for quantities from 14 pcs - 27.82 EUR
Net price for quantities from 28 pcs - 25.50 EURGross price for quantities from 28 pcs - 25.50 EUR
Net price for quantities from 42 pcs - 23.19 EURGross price for quantities from 42 pcs - 23.19 EUR