+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC005CUL

Enclosure: wall mounting; X: 213mm; Y: 185mm; Z: 104mm; ABS; grey


Manufacturer: GAINTA

Manufacturer part number:
DC005CUL
TME Symbol:
DC005CUL

Specification

Manufacturer
GAINTA
Type of enclosure
wall mounting
Dimension X
213mm
Dimension Y
185mm
Dimension Z
104mm
Enclosure material
ABS
Body colour
grey
Cover colour
transparent
IP rating
IP65
Operating temperature
-40...120°C
Flammability rating
UL94HB
Dimensions
Gross weight827.3 g
Certificates
See other products in this category: Wall Mounting Enclosures GAINTA,
*
DC005CUL
27 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 46.78 USDGross price for quantities from 1 pcs - 46.78 USD
Net price for quantities from 14 pcs - 42.10 USDGross price for quantities from 14 pcs - 42.10 USD
Net price for quantities from 28 pcs - 38.59 USDGross price for quantities from 28 pcs - 38.59 USD
Net price for quantities from 42 pcs - 35.09 USDGross price for quantities from 42 pcs - 35.09 USD
Packaging method by the manufacturer:Cardboard = 14 pcs