+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC100D40

Relay: solid state; Ucntrl: 4÷32VDC; 40A; 1÷100VDC; DC100; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DC100D40
TME Symbol:
DC100D40

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
40A
Switched voltage
1...100V DC
Relay variant
current source
Manufacturer series
DC100
Body dimensions
57.3x44.5x22.6mm
IP rating
IP00
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight77.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DC100D40
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 109.49 EURGross price for quantities from 1 pcs - 109.49 EUR
Net price for quantities from 10 pcs - 101.06 EURGross price for quantities from 10 pcs - 101.06 EUR
Net price for quantities from 25 pcs - 95.00 EURGross price for quantities from 25 pcs - 95.00 EUR
Net price for quantities from 50 pcs - 89.80 EURGross price for quantities from 50 pcs - 89.80 EUR