+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC100D80CH

Relay: solid state; Ucntrl: 4÷32VDC; 80A; 1÷100VDC; DC100; IP20


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DC100D80CH
TME Symbol:
DC100D80CH

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
80A
Switched voltage
1...100V DC
Relay variant
current source
Manufacturer series
DC100
Relay features
thermal pad included
Body dimensions
58.8x44.5x30.9mm
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DC100D80CH
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 125.94 GBPGross price for quantities from 1 pcs - 125.94 GBP
Net price for quantities from 10 pcs - 119.94 GBPGross price for quantities from 10 pcs - 119.94 GBP
Net price for quantities from 50 pcs - 114.49 GBPGross price for quantities from 50 pcs - 114.49 GBP
Net price for quantities from 100 pcs - 111.12 GBPGross price for quantities from 100 pcs - 111.12 GBP