+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC1C-A1RB

Microswitch SNAP ACTION; 6A/250VAC; with lever (with roller)

Manufacturer: ZF

Manufacturer part number:
DC1C-A1RB
TME Symbol:
DC1C-A1RB

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
6A / 250V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DC
Stable positions number
1
IP rating
IP67
Leads
for soldering
Body dimensions
20x6.45x9.3mm
Mechanical durability
1000000 cycles
Operating temperature
-40...120°C
Electrical life
10000 cycles
Contact plating
silver plated
Gross weight5 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
DC1C-A1RB
0 in TME stock
Net price for quantities from 5040 pcs - 2.72 EURGross price for quantities from 5040 pcs - 2.72 EUR
No. of pieces (Multiplicity: 560)