+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC2000.0150E

Cable; 2x0.5mm2; cables,DC 5,5/2,1 socket; straight; black; 1.5m


Manufacturer: MFG

Manufacturer part number:
DC2000.0150E
TME Symbol:
DC2000.0150E

Specification

Manufacturer
MFG
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Connector variant
straight
Insulation colour
black
Rated voltage
24V
Max. operating current
3A
Cable length
1.5m
Operating temperature
-20...80°C
Wire cross-section shape
round
Cable/adapter structure
  • cables
  • DC 5,5/2,1 socket
Gross weight35.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Power Cords MFG,
*
DC2000.0150E
1602 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.60 EURGross price for quantities from 1 pcs - 1.60 EUR
Net price for quantities from 10 pcs - 1.33 EURGross price for quantities from 10 pcs - 1.33 EUR
Net price for quantities from 50 pcs - 1.15 EURGross price for quantities from 50 pcs - 1.15 EUR
Net price for quantities from 100 pcs - 1.01 EURGross price for quantities from 100 pcs - 1.01 EUR
Packaging method by the manufacturer:Cardboard = 200 pcsCardboard = 250 pcsCardboard = 400 pcsCardboard = 500 pcs