+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

DC34

Diacs; 2A; DO35; 30÷38V; Ammo Pack


Manufacturer: DC COMPONENTS

Manufacturer part number:
DC34
TME Symbol:
DC34-DC

Specification

Manufacturer
DC COMPONENTS
Type of diac
standard
Max. load current
2A
Case
DO35
Mounting
THT
Breakover voltage
30...38V
Kind of package
Ammo Pack
Gross weight0.116 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diacs DC COMPONENTS
*
DC34
Product withdrawn from the offer
Use the specification table below to search for similar products