+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC500F60C

Relay: solid state; Ucntrl: 30÷60VDC; 60A; 1÷500VDC; DC500; IP20


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DC500F60C
TME Symbol:
DC500F60C

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
30...60V DC
Max. operating current
60A
Switched voltage
1...500V DC
Relay variant
current source
Manufacturer series
DC500
Body dimensions
58.8x44.5x30.9mm
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DC500F60C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 210.28 EURGross price for quantities from 1 pcs - 210.28 EUR
Net price for quantities from 10 pcs - 200.25 EURGross price for quantities from 10 pcs - 200.25 EUR
Net price for quantities from 50 pcs - 191.16 EURGross price for quantities from 50 pcs - 191.16 EUR
Net price for quantities from 100 pcs - 185.54 EURGross price for quantities from 100 pcs - 185.54 EUR