+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC60D10

Relay: solid state; Ucntrl: 4÷32VDC; 10A; 1÷60VDC; Power Plus DC60

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DC60D10
TME Symbol:
DC60D10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
10A
Switched voltage
1...60V DC
Relay variant
current source
Manufacturer series
Power Plus DC60
Body dimensions
57.3x44.5x22.6mm
IP rating
IP00
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DC60D10
0 in TME stock
Net price for quantities from 1 pcs - 98.06 USDGross price for quantities from 1 pcs - 98.06 USD
Net price for quantities from 10 pcs - 93.39 USDGross price for quantities from 10 pcs - 93.39 USD
Net price for quantities from 50 pcs - 89.14 USDGross price for quantities from 50 pcs - 89.14 USD
Net price for quantities from 100 pcs - 86.52 USDGross price for quantities from 100 pcs - 86.52 USD
No. of pieces (Multiplicity: 1)