+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SWITCHCRAFT
Manufacturer | SWITCHCRAFT | |
Type of connector | USB A | |
Connector | plug | |
Manufacturer series | Data-Con-X | |
Mechanical mounting | for cable | |
Spatial orientation | straight | |
Version | USB 2.0 | |
IP rating | IP67, IP68 | |
Locking system | internal thread, threaded joint | |
Max. cable diameter | 8.85mm |