+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCMR09-ULP-DBS-K

Connector: D-Sub; PIN: 9; plug; female; angled 90°; soldering; black

Manufacturer: ENCITECH

Manufacturer part number:
DCMR09-ULP-DBS-K
TME Symbol:
DCMR09-ULP-DBS-K

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Spatial orientation
angled 90°
Electrical mounting
soldering
Mechanical mounting
for cable
Colour
black
Enclosure material
zinc alloy
Kit contents
complete set
Connector variant
  • low profile
  • shielded
  • stamped and formed contacts
Gross weight20 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
*
DCMR09-ULP-DBS-K
0 in TME stock
Net price for quantities from 1 pcs - 9.71 USDGross price for quantities from 1 pcs - 9.71 USD
Net price for quantities from 10 pcs - 8.74 USDGross price for quantities from 10 pcs - 8.74 USD
Net price for quantities from 25 pcs - 7.76 USDGross price for quantities from 25 pcs - 7.76 USD
No. of pieces (Multiplicity: 1)