+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCTL09-K

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin

Manufacturer: ENCITECH

Manufacturer part number:
DCTL09-K
TME Symbol:
DCTL09-K

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
straight
Locking system
knurled screws
Closing system
screwed, snap fastener
Enclosure material
plastic
Kit contents
complete shell
Gross weight18.1 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
*
DCTL09-K
0 in TME stock
Net price for quantities from 100 pcs - 3.97 EURGross price for quantities from 100 pcs - 3.97 EUR
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 50 pcs