+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TR-76DA

Module: RF; GFSK; 868MHz; ADC,GPIO,PWM,SPI; -104dBm; SMD; 21.5/3mA


Manufacturer: IQRF TECH

Manufacturer part number:
TR-76DA
TME Symbol:
DCTR-76DA

Specification

Manufacturer
IQRF TECH
Type of communications module
RF
Kind of modulation
GFSK
Frequency
868MHz
Receiver sensitivity
-104dBm
Mounting
SMD
Communications modules features
antenna
TX/RX supply current
21.5/3mA
Transmitter power
8mW
Dimensions (a x b x c)
23.3x14.9x3.3mm
Operating temperature
-40...85°C
Interface
  • ADC
  • GPIO
  • PWM
  • SPI
Supply voltage
  • 3...3.4V
Gross weight1.26 g
Certificates

WATCH VIDEO

See other products in this category: RF modules IQRF TECH,
*
TR-76DA
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.51 EURGross price for quantities from 1 pcs - 20.51 EUR
Net price for quantities from 5 pcs - 18.51 EURGross price for quantities from 5 pcs - 18.51 EUR
Net price for quantities from 30 pcs - 16.11 EURGross price for quantities from 30 pcs - 16.11 EUR
Net price for quantities from 120 pcs - 12.30 EURGross price for quantities from 120 pcs - 12.30 EUR
Packaging method by the manufacturer:Cardboard = 120 pcs