+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DD540N26K

Module: diode; double series; 2.6kV; If: 540A; BG-PB60AT-1; screw


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DD540N26K
TME Symbol:
DD540N26K

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
2.6kV
Load current
540A
Case
BG-PB60AT-1
Max. forward voltage
1.48V
Max. forward impulse current
16.5kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DD540N26K
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 410.36 USDGross price for quantities from 1 pcs - 410.36 USD
Net price for quantities from 3 pcs - 339.10 USDGross price for quantities from 3 pcs - 339.10 USD
Net price for quantities from 5 pcs - 286.82 USDGross price for quantities from 5 pcs - 286.82 USD