+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DDB6U104N16RRBPSA1

Module: IGBT; diode/transistor; boost chopper; Urmax: 1.6kV; 350W


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DDB6U104N16RRBPSA1
TME Symbol:
DDB6U104N16RRBPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper, NTC thermistor, three-phase diode bridge
Max. off-state voltage
1.6kV
Collector current
50A
Case
AG-ECONO2B
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
100A
Power dissipation
350W
Technology
EconoBRIDGE™
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
DDB6U104N16RRBPSA1
0 in TME stock
Net price for quantities from 1 pcs - 79.46 EURGross price for quantities from 1 pcs - 79.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.