+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE0703-10

Inductor: wire; SMD; 10uH; 1.68A; R: 72mΩ; ±20%; 7.3x7.3x3.2mm


Manufacturer: FERROCORE

Manufacturer part number:
DE0703-10
TME Symbol:
DE0703-10

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
1.68A
Resistance
72mΩ
Tolerance
±20%
Body dimensions
7.3x7.3x3.2mm
Operating temperature
-40...85°C
Gross weight0.684 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE0703-10
13 in TME stock
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcsCardboard = 2 000 pcsCardboard = 8 000 pcs