+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE0703-15

Inductor: wire; SMD; 15uH; 1.33A; R: 130mΩ; ±20%; 7.3x7.3x3.2mm


Manufacturer: FERROCORE

Manufacturer part number:
DE0703-15
TME Symbol:
DE0703-15

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
1.33A
Resistance
0.13Ω
Tolerance
±20%
Body dimensions
7.3x7.3x3.2mm
Operating temperature
-40...85°C
Gross weight0.008 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE0703-15
2665 in TME stock
Net price for quantities from 5 pcs - 0.25 EURGross price for quantities from 5 pcs - 0.25 EUR
Net price for quantities from 25 pcs - 0.20 EURGross price for quantities from 25 pcs - 0.20 EUR
Net price for quantities from 100 pcs - 0.18 EURGross price for quantities from 100 pcs - 0.18 EUR
Net price for quantities from 500 pcs - 0.16 EURGross price for quantities from 500 pcs - 0.16 EUR
Net price for quantities from 2000 pcs - 0.15 EURGross price for quantities from 2000 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs