+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE0703-82

Inductor: wire; SMD; 82uH; 570mA; R: 690mΩ; ±20%; 7.3x7.3x3.2mm

Manufacturer: FERROCORE

Manufacturer part number:
DE0703-82
TME Symbol:
DE0703-82

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
82µH
Operating current
0.57A
Resistance
0.69Ω
Tolerance
±20%
Body dimensions
7.3x7.3x3.2mm
Operating temperature
-40...85°C
Gross weight0.685 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE0703-82
11 in TME stock
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs