+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE0704-22

Inductor: wire; SMD; 22uH; 1.23A; R: 110mΩ; ±20%; 7.3x7.3x4.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DE0704-22
TME Symbol:
DE0704-22

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
1.23A
Resistance
0.11Ω
Tolerance
±20%
Body dimensions
7.3x7.3x4.5mm
Operating temperature
-40...85°C
Gross weight0.867 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE0704-22
0 in TME stock
Net price for quantities from 5 pcs - 0.26 EURGross price for quantities from 5 pcs - 0.26 EUR
Net price for quantities from 25 pcs - 0.21 EURGross price for quantities from 25 pcs - 0.21 EUR
Net price for quantities from 100 pcs - 0.18 EURGross price for quantities from 100 pcs - 0.18 EUR
Net price for quantities from 500 pcs - 0.16 EURGross price for quantities from 500 pcs - 0.16 EUR
Net price for quantities from 2000 pcs - 0.16 EURGross price for quantities from 2000 pcs - 0.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcsCardboard = 2 000 pcsCardboard = 8 000 pcs