+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE0810-150

Inductor: wire; SMD; 150uH; 2A; R: 340mΩ; ±20%; 9.5x13.5x7.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DE0810-150
TME Symbol:
DE0810-150

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.15mH
Operating current
2A
Resistance
0.34Ω
Tolerance
±20%
Body dimensions
9.5x13.5x7.5mm
Operating temperature
-40...85°C
Gross weight3.119 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE0810-150
0 in TME stock
Net price for quantities from 5000 pcs - 0.23 GBPGross price for quantities from 5000 pcs - 0.23 GBP
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerReel = 250 pcs