+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1205-10

Inductor: wire; SMD; 10uH; 4A; R: 25mΩ; ±20%; 12x12x6mm; -40÷85°C


Manufacturer: FERROCORE

Manufacturer part number:
DE1205-10
TME Symbol:
DE1205-10

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
4A
Resistance
25mΩ
Tolerance
±20%
Body dimensions
12x12x6mm
Operating temperature
-40...85°C
Gross weight3.1 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE1205-10
0 in TME stock
Net price for quantities from 5 pcs - 0.25 GBPGross price for quantities from 5 pcs - 0.25 GBP
Net price for quantities from 25 pcs - 0.20 GBPGross price for quantities from 25 pcs - 0.20 GBP
Net price for quantities from 100 pcs - 0.18 GBPGross price for quantities from 100 pcs - 0.18 GBP
Net price for quantities from 500 pcs - 0.16 GBPGross price for quantities from 500 pcs - 0.16 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcsCardboard = 2 000 pcs