+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1205-12

Inductor: wire; SMD; 12uH; 3.5A; R: 27mΩ; ±20%; 12x12x6mm; -40÷85°C


Manufacturer: FERROCORE

Manufacturer part number:
DE1205-12
TME Symbol:
DE1205-12

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
12µH
Operating current
3.5A
Resistance
27mΩ
Tolerance
±20%
Body dimensions
12x12x6mm
Operating temperature
-40...85°C
Gross weight0.025 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE1205-12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.28 GBPGross price for quantities from 5 pcs - 0.28 GBP
Net price for quantities from 25 pcs - 0.22 GBPGross price for quantities from 25 pcs - 0.22 GBP
Net price for quantities from 100 pcs - 0.20 GBPGross price for quantities from 100 pcs - 0.20 GBP
Net price for quantities from 500 pcs - 0.18 GBPGross price for quantities from 500 pcs - 0.18 GBP
Net price for quantities from 2000 pcs - 0.17 GBPGross price for quantities from 2000 pcs - 0.17 GBP