+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1205-270

Inductor: wire; SMD; 270uH; 750mA; R: 460mΩ; ±20%; 12x12x6mm


Manufacturer: FERROCORE

Manufacturer part number:
DE1205-270
TME Symbol:
DE1205-270

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.27mH
Operating current
0.75A
Resistance
0.46Ω
Tolerance
±20%
Body dimensions
12x12x6mm
Operating temperature
-40...85°C
Gross weight3.288 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE1205-270
0 in TME stock
Net price for quantities from 4 pcs - 0.41 USDGross price for quantities from 4 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs