+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1207-680

Inductor: wire; SMD; 680uH; 850mA; R: 1.13Ω; ±20%; 12x12x8mm


Manufacturer: FERROCORE

Manufacturer part number:
DE1207-680
TME Symbol:
DE1207-680

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.68mH
Operating current
0.85A
Resistance
1.13Ω
Tolerance
±20%
Body dimensions
12x12x8mm
Operating temperature
-40...85°C
Gross weight4.211 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE1207-680
0 in TME stock
Net price for quantities from 5 pcs - 0.27 GBPGross price for quantities from 5 pcs - 0.27 GBP
Net price for quantities from 25 pcs - 0.22 GBPGross price for quantities from 25 pcs - 0.22 GBP
Net price for quantities from 100 pcs - 0.19 GBPGross price for quantities from 100 pcs - 0.19 GBP
Net price for quantities from 500 pcs - 0.17 GBPGross price for quantities from 500 pcs - 0.17 GBP
Net price for quantities from 2000 pcs - 0.16 GBPGross price for quantities from 2000 pcs - 0.16 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcsCardboard = 1 000 pcsCardboard = 2 000 pcs