+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1209-1

Inductor: wire; SMD; 1uH; 20A; R: 38mΩ; ±20%; 12x12x10mm; -40÷85°C

Manufacturer: FERROCORE

Manufacturer part number:
DE1209-1
TME Symbol:
DE1209-1

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
1µH
Operating current
20A
Resistance
38mΩ
Tolerance
±20%
Body dimensions
12x12x10mm
Operating temperature
-40...85°C
Gross weight4.812 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE1209-1
1290 in TME stock
Net price for quantities from 5 pcs - 3.31 USDGross price for quantities from 5 pcs - 3.31 USD
Net price for quantities from 25 pcs - 2.75 USDGross price for quantities from 25 pcs - 2.75 USD
Net price for quantities from 100 pcs - 2.51 USDGross price for quantities from 100 pcs - 2.51 USD
Net price for quantities from 500 pcs - 2.36 USDGross price for quantities from 500 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 250 pcs