+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1209-100

Inductor: wire; SMD; 100uH; 2.4A; R: 130mΩ; ±20%; 12x12x10mm


Manufacturer: FERROCORE

Manufacturer part number:
DE1209-100
TME Symbol:
DE1209-100

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
2.4A
Resistance
0.13Ω
Tolerance
±20%
Body dimensions
12x12x10mm
Operating temperature
-40...85°C
Gross weight6.004 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE1209-100
785 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.31 EURGross price for quantities from 5 pcs - 0.31 EUR
Net price for quantities from 25 pcs - 0.25 EURGross price for quantities from 25 pcs - 0.25 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.23 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.22 EUR
Packaging method by the manufacturer:Reel = 250 pcsCardboard = 1 000 pcs