+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1209-150

Inductor: wire; SMD; 150uH; 2.2A; R: 190mΩ; ±20%; 12x12x10mm


Manufacturer: FERROCORE

Manufacturer part number:
DE1209-150
TME Symbol:
DE1209-150

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.15mH
Operating current
2.2A
Resistance
0.19Ω
Tolerance
±20%
Body dimensions
12x12x10mm
Operating temperature
-40...85°C
Gross weight5.672 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE1209-150
0 in TME stock
Net price for quantities from 5 pcs - 0.39 USDGross price for quantities from 5 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcsCardboard = 500 pcsCardboard = 1 000 pcs