+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1209-22

Inductor: wire; SMD; 22uH; 5A; R: 39mΩ; ±20%; 12x12x10mm; -40÷85°C

Manufacturer: FERROCORE

Manufacturer part number:
DE1209-22
TME Symbol:
DE1209-22

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
5A
Resistance
39mΩ
Tolerance
±20%
Body dimensions
12x12x10mm
Operating temperature
-40...85°C
Gross weight6.418 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE1209-22
0 in TME stock
Net price for quantities from 5 pcs - 0.33 EURGross price for quantities from 5 pcs - 0.33 EUR
Net price for quantities from 25 pcs - 0.27 EURGross price for quantities from 25 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.25 EUR
Net price for quantities from 500 pcs - 0.24 EURGross price for quantities from 500 pcs - 0.24 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 250 pcsCardboard = 500 pcsCardboard = 1 000 pcs