+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE2B3SA101KN3AY02F

Capacitor: ceramic; X1/Y2; 100pF; 440VAC; ±10%; THT; 7.5mm; Ø: 6mm


Manufacturer: MURATA

Manufacturer part number:
DE2B3SA101KN3AY02F
TME Symbol:
DE2B3SA101KN3AY02F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1/Y2
Capacitance
0.1nF
Operating voltage
440V AC
Tolerance
±10%
Mounting
THT
Terminal pitch
7.5mm
Diameter
6mm
Manufacturer series
DE2
Leads
radial
Thickness
5mm
Body dimensions
Ø6x5mm
Operating temperature
-40...125°C
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE2B3SA101KN3AY02F
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 900.
Multiplicity: 1.
Net price for quantities from 900 pcs - 0.11 EURGross price for quantities from 900 pcs - 0.11 EUR
Net price for quantities from 1800 pcs - 0.09 EURGross price for quantities from 1800 pcs - 0.09 EUR
Net price for quantities from 2700 pcs - 0.09 EURGross price for quantities from 2700 pcs - 0.09 EUR
Net price for quantities from 4500 pcs - 0.08 EURGross price for quantities from 4500 pcs - 0.08 EUR
Net price for quantities from 6300 pcs - 0.07 EURGross price for quantities from 6300 pcs - 0.07 EUR
Net price for quantities from 9000 pcs - 0.07 EURGross price for quantities from 9000 pcs - 0.07 EUR
Net price for quantities from 10800 pcs - 0.07 EURGross price for quantities from 10800 pcs - 0.07 EUR
Net price for quantities from 24300 pcs - 0.06 EURGross price for quantities from 24300 pcs - 0.06 EUR
Net price for quantities from 49500 pcs - 0.06 EURGross price for quantities from 49500 pcs - 0.06 EUR