+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE2E3SA103MA3BT02F

Capacitor: ceramic; X1/Y2; 10000pF; 250VAC; ±20%; THT; 7.5mm; Ø: 15mm


Manufacturer: MURATA

Manufacturer part number:
DE2E3SA103MA3BT02F
TME Symbol:
DE2E3SA103MA3BT02F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1/Y2
Capacitance
10nF
Operating voltage
250V AC
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Diameter
15mm
Manufacturer series
DE2
Leads
radial
Thickness
5mm
Body dimensions
Ø15x5mm
Operating temperature
-40...125°C
Gross weight1.363 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE2E3SA103MA3BT02F
1657 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.74 EURGross price for quantities from 1 pcs - 0.74 EUR
Net price for quantities from 5 pcs - 0.58 EURGross price for quantities from 5 pcs - 0.58 EUR
Net price for quantities from 10 pcs - 0.51 EURGross price for quantities from 10 pcs - 0.51 EUR
Net price for quantities from 20 pcs - 0.45 EURGross price for quantities from 20 pcs - 0.45 EUR
Net price for quantities from 40 pcs - 0.39 EURGross price for quantities from 40 pcs - 0.39 EUR
Net price for quantities from 50 pcs - 0.38 EURGross price for quantities from 50 pcs - 0.38 EUR
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.34 EUR
Net price for quantities from 500 pcs - 0.29 EURGross price for quantities from 500 pcs - 0.29 EUR
Net price for quantities from 1000 pcs - 0.28 EURGross price for quantities from 1000 pcs - 0.28 EUR
Net price for quantities from 2500 pcs - 0.27 EURGross price for quantities from 2500 pcs - 0.27 EUR
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 2 000 pcs