+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DE/2ID

LED backlight; red; 14x7.5mm; red,diffused; 9÷31mcd; λd: 625nm


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
DE/2ID
TME Symbol:
DE/2ID

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED backlight
Colour
red
Dimensions
14x7.5mm
LED lens
diffused, red
Luminosity
9...31mcd
Wavelength
625nm
Viewing angle
120°
Mounting
THT
LED backlight variant
single, with side wall
Gross weight0.917 g
Certificates
See other products in this category: Backlights KINGBRIGHT ELECTRONIC,
*
DE/2ID
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.92 EURGross price for quantities from 1 pcs - 0.92 EUR
Net price for quantities from 5 pcs - 0.72 EURGross price for quantities from 5 pcs - 0.72 EUR
Net price for quantities from 10 pcs - 0.67 EURGross price for quantities from 10 pcs - 0.67 EUR
Net price for quantities from 15 pcs - 0.65 EURGross price for quantities from 15 pcs - 0.65 EUR
Net price for quantities from 25 pcs - 0.62 EURGross price for quantities from 25 pcs - 0.62 EUR
Net price for quantities from 36 pcs - 0.60 EURGross price for quantities from 36 pcs - 0.60 EUR
Net price for quantities from 108 pcs - 0.55 EURGross price for quantities from 108 pcs - 0.55 EUR
Net price for quantities from 504 pcs - 0.52 EURGross price for quantities from 504 pcs - 0.52 EUR
Net price for quantities from 1008 pcs - 0.50 EURGross price for quantities from 1008 pcs - 0.50 EUR
Packaging method by the manufacturer:
Tube = 36 pcs