+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FIELDS5KA45

Boots; Size: 45; khaki; PVC; high; FIELD S5 SRA


Manufacturer: DELTA PLUS

Manufacturer part number:
FIELDS5KA45
TME Symbol:
DEL-FIELDS5SRC45

Specification

Manufacturer
DELTA PLUS
Type of OSH component
boots
Size
45
Colour
khaki
Material
PVC
Conform to the norm
CE EN ISO 20344:2011 EN ISO 20345:2011
Resistance to
bad weather, cutting, impact, perforation, slip
Version
high
Manufacturer series
FIELD S5 SRA
Application of OSH
green areas, in agriculture
Trade name
wellingtons
Gross weight2.6062 kg

WATCH VIDEO

See other products in this category: Leg protection DELTA PLUS,
See other products from this series.:
*
FIELDS5KA45
5 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 17.13 USDGross price for quantities from 1 set - 17.13 USD